ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 600 mm

Subtotal (1 unit)*

$50.79

(exc. GST)

$55.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.79

*price indicative

RS Stock No.:
189-574
Mfr. Part No.:
EVC231
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Cable Length

600mm

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

1

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts B

1

Connector Gender B

Female

Connector Type B

M8

Voltage

60V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection cable is a reliable solution designed for flexible use in demanding environments. With a robust construction, it seamlessly combines functionality and durability, making it an ideal choice for modern applications. Its silicone free and halogen free materials ensure compatibility with a diverse range of industrial settings. This cable is equipped with gold plated contacts that enhance connectivity, while the carefully designed mechanical features promote longevity, even in rigorous operating conditions.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy