ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 1 m

Subtotal (1 unit)*

$90.87

(exc. GST)

$99.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.87

*price indicative

RS Stock No.:
186-838
Mfr. Part No.:
EVCA14
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Material

PUR

Cable Length

1m

Jacket Colour

Purple

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

30V ac, 36V ac

Standards/Approvals

CE, UKCA

IP Rating

IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connecting cable with plug is expertly designed for effective CAN bus applications, offering robust performance and reliability in demanding environments. With halogen-free materials and gold-plated contacts, this cable ensures excellent signal integrity and long-lasting durability. Its construction features a moulded body made of PUR, which provides resistance to various mechanical stresses, making it suitable for drag chain use. The cable's flexible design allows for convenient installation and operation, even in tight spaces. Weatherproof and equipped with high protection ratings (IP67, IP68, and IP69K), it is well-suited for use in harsh ambient conditions, ensuring uninterrupted functionality in temperatures ranging from -25°C to 80°C. The product exemplifies quality and engineering excellence, tailored to meet the high standards set by professionals in automation technology.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Large cable cross-section for reducing the voltage drop

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to p

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy