ifm electronic Unterminated to Unterminated Unterminated Cable, 50 m

Subtotal (1 unit)*

$311.57

(exc. GST)

$342.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.57

*price indicative

RS Stock No.:
190-508
Mfr. Part No.:
E12568
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E125

Product Type

Cable

Jacket Colour

Grey

Cable Length

50m

Jacket Material

Modified Polyphenylene Ether

Connector Type A

Unterminated

Connector Type B

Unterminated

Connector Gender B

Unterminated

Standards/Approvals

No

COO (Country of Origin):
PL
The ifm electronic Bulk cable solution is designed to meet the high demands of both static and dynamic applications. Engineered for versatility, the cable is crafted from MPPE material, ensuring it remains lightweight and flexible while providing robust performance across a wide temperature range. Its silicone free properties highlight its safety features, making it an ideal choice for environmentally conscious users. With a total length of 50 metres, this cable is suitable for a variety of applications, providing reliability and resilience, whether in residential, commercial, or industrial settings. The sleek grey exterior reflects a modern aesthetic while offering practical functionality that stands the test of time.

For use in hygienic and wet areas in the food industry

Cable sheath made of halogen-free and flame-retardant material

Wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy