ifm electronic Unterminated to Unterminated Unterminated Cable, 100 m
- RS Stock No.:
- 190-495
- Mfr. Part No.:
- E12567
- Brand:
- ifm electronic
Subtotal (1 unit)*
$558.93
(exc. GST)
$614.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $558.93 |
*price indicative
- RS Stock No.:
- 190-495
- Mfr. Part No.:
- E12567
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Cable | |
| Series | E125 | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Connector Type A | Unterminated | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Cable | ||
Series E125 | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Connector Type A Unterminated | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The ifm electronic Bulk cable is designed to meet high performance standards across various applications. Featuring a robust construction, this cable is particularly well suited for environments requiring flexibility and durability. Its special MPPE material composition ensures that it remains free from silicone, making it an excellent choice for users who need reliable performance without compromising on safety. With a generous length of 100 meters, it provides ample coverage for extensive installations while maintaining great weight efficiency for ease of handling.
For use in hygienic and wet areas in the food industry
Cable sheath made of halogen-free and flame-retardant material
Wide operating temperature range
Related links
- ifm electronic Unterminated to Unterminated Unterminated Cable, 50 m
- Lapp Male Unterminated to Sensor Cable, 100 m
- HARTING Black Unterminated to Unterminated Unterminated Polyolefin Sheath, Foil
- RS PRO Black Unterminated to Unterminated Polyethylene Sheath, U/UTP
- RS PRO White Unterminated to Unterminated Polyvinyl Chloride Sheath, S/FTP
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 500 mm
