ifm electronic Male 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 188-269
- Mfr. Part No.:
- E12253
- Brand:
- ifm electronic
Subtotal (1 unit)*
$29.79
(exc. GST)
$32.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.79 |
*price indicative
- RS Stock No.:
- 188-269
- Mfr. Part No.:
- E12253
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 500mm | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| IP Rating | IP68 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 500mm | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
IP Rating IP68 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- DE
The Ifm electronic Adapter plug is engineered to operate with an electrical voltage of less than 125 volts AC/DC. The connector weighs 23.1 grams and features an M16 mounting thread for secure installation. Its construction includes a diecast zinc body with a nickel plated finish, providing durability and resistance to corrosion. The connector comes with a 0.5 meter PVC cable that has five conductors of 0.25 mm² each, ensuring reliable electrical connections in various applications.
Offers robust protection with an IP68 rating
Designed to withstand ambient temperatures ranging from 25°C to 85°C
Related links
- ifm electronic Male 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 500 mm
- ifm electronic Male 1 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 500 mm
- ifm electronic Male 2 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 500 mm
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 500 mm
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 500 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 500 mm
- ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 500 mm
