ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 10 m

Subtotal (1 unit)*

$96.57

(exc. GST)

$106.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.57

*price indicative

RS Stock No.:
186-430
Mfr. Part No.:
EVC742
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Material

PUR

Jacket Colour

Black

Cable Length

10m

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts A

4

Connector Type B

M12

Number of Contacts B

5

Connector Gender B

Female

Voltage

300V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic high-performance connection cable, expertly designed for demanding industrial applications. Its robust construction ensures reliability in challenging environments, with features that enhance both functionality and longevity. From its electrical characteristics to the quality of materials used, It provides optimal performance while being completely free from silicone and halogens. With a variety of protective measures, including multiple IP ratings, the cable is built to withstand extreme conditions, thereby ensuring flawless operation. This product epitomises durability, combining advanced engineering with practical usability for seamless integration in your system.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy