ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 10 m
- RS Stock No.:
- 189-797
- Mfr. Part No.:
- EVC967
- Brand:
- ifm electronic
Subtotal (1 unit)*
$365.33
(exc. GST)
$401.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.33 |
*price indicative
- RS Stock No.:
- 189-797
- Mfr. Part No.:
- EVC967
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 10m | |
| Jacket Colour | Purple | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 32V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 10m | ||
Jacket Colour Purple | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 32V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic robust connection cable is designed to provide reliable and efficient performance in demanding environments. Offering exceptional versatility, it is ideal for CAN bus applications, ensuring seamless communication across systems. The cable features a durable TPU moulded body, characterised by its halogen-free composition, making it an environmentally friendly choice. With gold-plated contacts and integrated terminating resistors, it guarantees excellent signal integrity and longevity. This connection cable is engineered to endure challenging conditions, including extreme temperatures and moisture, ensuring performance remains uncompromised. The carefully designed features make it an excellent solution for industries where reliability is paramount.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Big cable cross-section to reduce the voltage drop and terminating resistor to avoid interference
Vibration and shock resistant thanks to coupling ring with l
Related links
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Right Angle to Male 5 way M8 Communication Cable, 10 m
- ifm electronic Male 5 way Right Angle to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 10 m
