ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 5 m

Subtotal (1 unit)*

$101.88

(exc. GST)

$112.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.88

*price indicative

RS Stock No.:
190-458
Mfr. Part No.:
EVC907
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Material

PUR

Jacket Colour

Green

Cable Length

5m

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

Straight

Voltage

30V ac, 60V ac

IP Rating

IP65, IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable is designed to optimise communication in industrial settings, ensuring robust performance under challenging conditions. With its D-coded Ethernet configuration, it seamlessly integrates into various applications, notably in factory automation and industrial Ethernet networks. Crafted for durability, the cable is both halogen-free and silicone-free, making it safe for numerous environments. A blend of top-notch materials like TPU and nickel-plated brass contribute to its longevity and reliability. This cable guarantees a high level of flexibility, ideal for drag chain applications as well as outdoor usage, thus enhancing operational efficiency while reducing downtime. Its impressive specifications further underscore its suitability for demanding tasks, making it a preferred option for professionals seeking quality and dependability.

High protection rating for the requirements of harsh industrial environments

Cable sheath made of halogen-free and flame-retardant material

With robust M12 connector Industrial Ethernet

Large operating temperature range and high protection rating

Good

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy