ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 300 mm

Subtotal (1 unit)*

$70.77

(exc. GST)

$77.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.77

*price indicative

RS Stock No.:
190-341
Mfr. Part No.:
EVC020
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

300mm

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

1

Number of Contacts B

1

Connector Type B

M12

Connector Gender B

Female

Voltage

36V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed for robust performance in demanding applications. With its unique construction, the product seamlessly integrates into various environments, ensuring a secure and reliable connection. Coupled with a high ambient temperature tolerance and superior drag chain suitability, this cable is built for performance and resilience, making it an essential solution for connected technologies.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy