ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm

Subtotal (1 unit)*

$78.35

(exc. GST)

$86.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.35

*price indicative

RS Stock No.:
187-724
Mfr. Part No.:
E10821
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E108

Product Type

Actuator/Sensor Cable

Cable Length

300mm

Jacket Material

PVC

Jacket Colour

Blue

Number of Contacts A

1

Connector Gender A

Male

Connector Type A

Right Angle

Connector Type B

Valve Connector

Number of Contacts B

1

Connector Gender B

Female

Voltage

15V

IP Rating

IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Jumper Cable with valve plug is specifically designed for demanding industrial environments, offering exceptional reliability and performance. Equipped with an M12 connector and a valve type A DIN socket, this cable provides seamless integration into various electrical systems. The precision engineering behind this product makes it a trusted choice for professionals seeking quality and safety in their connections.

Reliable connection of valves in the field

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

For applications in hazardous areas

Robust rectangular connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy