ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 300 mm

Subtotal (1 unit)*

$86.48

(exc. GST)

$95.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.48

*price indicative

RS Stock No.:
188-109
Mfr. Part No.:
EVC050
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Cable Length

300mm

Jacket Colour

Black

Jacket Material

PUR

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

1

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

1

Voltage

36V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection Cable is engineered to deliver exceptional performance in demanding environments, making it ideal for various automation and industrial applications. Designed with durability and reliability in mind, the innovative features ensure it can withstand tough conditions while maintaining operational efficiency. Its robust construction and thoughtful design incorporate advanced materials that are both halogen free and silicone free, catering to strict industry standards.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy