ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm

Subtotal (1 unit)*

$60.82

(exc. GST)

$66.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.82

*price indicative

RS Stock No.:
189-944
Mfr. Part No.:
E11421
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E114

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Cable Length

300mm

Jacket Material

PUR

Number of Contacts A

1

Connector Gender A

Male

Connector Type A

Straight

Connector Gender B

Female

Connector Type B

Valve Connector

Number of Contacts B

1

Voltage

24V ac, 24V ac

Standards/Approvals

CE, UKCA

IP Rating

IP67

COO (Country of Origin):
PL
The ifm electronic Jumper Cable with valve plug combines versatility and reliability, making it an essential connection solution for various applications. Crafted from high quality materials, it features a PUR moulded body that ensures durability in demanding environments. The design incorporates gold plated contacts which enhance electrical performance while guaranteeing a secure connection. Its IP67 protection offers excellent resistance against dust and water, making it suitable for use in challenging conditions.

Reliable connection of valves in the field

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Clearly visible LED

With integrated protective circuitry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy