ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 15 m

Subtotal (1 unit)*

$78.22

(exc. GST)

$86.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.22

*price indicative

RS Stock No.:
190-269
Mfr. Part No.:
EVM019
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVM

Product Type

Sensor Actuator Cable

Cable Length

15m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

1

Connector Type A

Right Angle

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

300V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with Socket is specifically designed for use in demanding environments where reliability and performance are paramount. Ideal for industrial applications, the cable features a robust construction ensuring it withstands harsh conditions while maintaining optimal functionality. The unique arrangement of gold plated contacts guarantees excellent conductivity, contributing to its enhanced durability and longevity. Additionally, the inclusion of silicone free materials and drag chain suitability highlights its adaptability for various applications, allowing users to implement this product confidently in even the most extreme settings.

For applications in mobile machines and in particularly harsh industrial environments

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Resisting fast temperature fluctuations and salt spray

Resistant to oils and coolants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy