ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 15 m

Subtotal (1 unit)*

$185.68

(exc. GST)

$204.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.68

*price indicative

RS Stock No.:
187-377
Mfr. Part No.:
E11856
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E118

Product Type

Actuator/Sensor Cable

Cable Length

15m

Jacket Colour

Black

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

1

Connector Type B

Unterminated

Voltage

30V ac, 36V ac

IP Rating

IP67

Standards/Approvals

CE, DIN 47100, UKCA

COO (Country of Origin):
PL
The ifm electronic Connecting cable with socket is designed for reliable and efficient connectivity in a range of applications. Constructed with a focus on durability and functionality, this cable features a screened design that enhances signal integrity while protecting against external interferences. Its robust construction, including a PUR moulded body and nickel plated brass components, ensures longevity and resilience.

8-pole connection

High protection rating for the requirements of harsh industrial environments

Reliable transmission of the sensor signals

Good electromagnetic compatibility thanks to shielded cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy