ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 15 m
- RS Stock No.:
- 191-416
- Mfr. Part No.:
- E12400
- Brand:
- ifm electronic
Subtotal (1 unit)*
$183.18
(exc. GST)
$201.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.18 |
*price indicative
- RS Stock No.:
- 191-416
- Mfr. Part No.:
- E12400
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 15m | |
| Jacket Material | PVC | |
| Jacket Colour | Orange | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 36V ac | |
| Standards/Approvals | CE, DIN EN 60947-5, UKCA | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E | ||
Product Type Sensor Actuator Cable | ||
Cable Length 15m | ||
Jacket Material PVC | ||
Jacket Colour Orange | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 36V ac | ||
Standards/Approvals CE, DIN EN 60947-5, UKCA | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket offers a robust solution for various applications, ensuring reliable connectivity in demanding environments. Designed with durability in mind, this product combines high-quality materials and advanced engineering for optimal performance. The integration of gold-plated contacts enhances electrical efficiency and reliability, while the silicone-free construction adds versatility for sensitive environments. Equipped with an easy-to-use M12 connector, this product guarantees a secure and straightforward installation, making it an ideal choice for professionals seeking dependable connectivity solutions. With an operating voltage below 30 AC and 36 DC, this cable excels in a wide range of applications, from industrial machinery to automation tasks, promising consistent performance even under challenging conditions.
8-pole connection
High protection rating for the requirements of the food and beverage industry
Gold-plated contacts for reliable electrical connections
Permanent and reliable sealing even when mounted without tools
Wide operating temperature range
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 15 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Male 1 way Straight to Unterminated Sensor Actuator Cable, 15 m
