ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 15 m

Subtotal (1 unit)*

$100.54

(exc. GST)

$110.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.54

*price indicative

RS Stock No.:
188-110
Mfr. Part No.:
EVC05E
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Jacket Material

PUR

Cable Length

15m

Jacket Colour

Black

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

1

Connector Type B

Unterminated

Voltage

24V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, IEC 60947-5-2, UKCA

COO (Country of Origin):
PL
The ifm electronic Patch Cable is a PNP/NPN inverter module which designed for seamless signal conversion in various applications. This module facilitates the integration of different sensor types, ensuring compatibility and reliability. The inclusion of durable housing and an efficient cable design further enhances its reliability and user friendliness, making it an ideal choice for both industrial and commercial environments.

Reliable signal conversion from PNP to NPN

For sensors with normally open function

Resistant to oils and coolants

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with l

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy