ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 7.5 m
- RS Stock No.:
- 190-261
- Mfr. Part No.:
- EVF644
- Brand:
- ifm electronic
Subtotal (1 unit)*
$119.23
(exc. GST)
$131.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.23 |
*price indicative
- RS Stock No.:
- 190-261
- Mfr. Part No.:
- EVF644
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 7.5m | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 7.5m | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is engineered for reliability in demanding environments, specifically designed for use in hygienic and wet areas of the food industry. With a robust construction featuring a moulded body and durable materials, it ensures exceptional performance while resisting harsh conditions. The cable's unique features, such as being free from silicone and halogen, coupled with gold-plated contacts, make it an ideal choice for applications requiring both safety and efficiency. The drag chain suitability and high bending cycle capacity provide flexibility and longevity, ensuring seamless operation in dynamic applications. This connection cable is not only built to endure but also maintains functionality within a wide range of operating temperatures, providing peace of mind in critical settings.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large operating temperature range and high protection rating
Related links
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 7.5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 7.5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 7.5 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 7.5 m
- Phoenix Contact Male 4 way M12 7.5 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 1 m
