Phoenix Contact Male 4 way M12, Right Angle to Female 4 way Angled Socket M12 SPEEDCON Sensor Actuator Cable, 7.5 m

Subtotal (1 pack of 50 units)*

$5,536.90

(exc. GST)

$6,090.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$5,536.90$110.738

*price indicative

RS Stock No.:
488-199
Mfr. Part No.:
1538306
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

153

Jacket Material

PUR

Jacket Colour

Black, Grey

Cable Length

7.5m

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12, Right Angle

Connector Gender B

Female

Connector Type B

Angled Socket M12 SPEEDCON

Number of Contacts B

4

Voltage

30V

Standards/Approvals

cUL, DIN EN 50267-2-1, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, EAC-RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is specifically designed for robust and efficient connectivity in automation and control systems. The cable features a 4 position configuration with PUR (polyurethane) material that is halogen free and black grey in colour, ensuring it remains resilient in demanding environments. Ideal for use with M12 SPEEDCON connectors, it ensures a reliable and secure connection for various industrial applications. With a generous cable length of 7.5 metres, it accommodates flexible installation options.

Offers excellent resistance to oils making it suitable for challenging conditions

Capable of handling dynamic load capacities with high bending and torsion resistance

IP65 IP67 and IP68 protection ratings which ensuring durability against dust and moisture

Includes a compact design with nominal current support of 4 A

Backed by certifications including UL Listed guaranteeing compliance with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy