ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
- RS Stock No.:
- 189-930
- Mfr. Part No.:
- E10819
- Brand:
- ifm electronic
Subtotal (1 unit)*
$87.15
(exc. GST)
$95.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.15 |
*price indicative
- RS Stock No.:
- 189-930
- Mfr. Part No.:
- E10819
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E108 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Gender B | Female | |
| Connector Type B | Valve Connector | |
| Number of Contacts B | 1 | |
| Voltage | 24, 24V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E108 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Gender B Female | ||
Connector Type B Valve Connector | ||
Number of Contacts B 1 | ||
Voltage 24, 24V ac | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Jumper Cable with valve plug is designed for robust performance in demanding environments. Engineered with halogen free materials, this product promotes safety and environmental responsibility without compromising on efficiency. This product is not only about functionality; it brings together cutting edge technology and reliable materials like TPU and stainless steel, ensuring a long service life. Perfect for industrial standards, this cable accommodates angled connections, bringing flexibility to your installation without the hassle of complex setups.
Reliable connection of valves in the field
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Clearly visible LED
Robust rectangular connector
Related links
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Sensor Actuator Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 750 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1 m
