ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 300 mm
- RS Stock No.:
- 189-898
- Mfr. Part No.:
- EVC675
- Brand:
- ifm electronic
Subtotal (1 unit)*
$84.46
(exc. GST)
$92.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.46 |
*price indicative
- RS Stock No.:
- 189-898
- Mfr. Part No.:
- EVC675
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 300mm | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 36V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 300mm | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 36V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic cutting-edge connector cable seamlessly combines durability and efficiency, designed for a wide range of applications. With a robust build and impressive performance specifications, it ensures reliable connectivity even in the most demanding environments. Its silicone-free and halogen-free attributes promote safety and environmental sustainability, making it ideal for industries that prioritise both functionality and ecological responsibility. The versatile construction supports significant mechanical stress whilst maintaining high operational standards, providing peace of mind for users. Noteworthy features such as gold-plated contacts and superior protection ratings enhance its reliability, contributing to a long service life.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LED
Related links
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 3 way Right Angle to Female 4 way Straight Communication Cable, 300 mm
- ifm electronic Male 3 way Right Angle to Female 4 way Straight Communication Cable, 3 m
- ifm electronic Male 3 way Right Angle to Female 3 way Straight Communication Cable, 5 m
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 1.5 m
- ifm electronic Male 3 way Right Angle to Female 3 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Right Angle to Female 4 way Straight Communication Cable, 2 m
