ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 8 m

Subtotal (1 unit)*

$77.79

(exc. GST)

$85.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.79

*price indicative

RS Stock No.:
186-837
Mfr. Part No.:
EVC827
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

8m

Jacket Colour

Black

Jacket Material

PUR

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

3

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

5

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic high-performance connection cable is designed to meet the demands of various industrial applications. Featuring robust and durable materials, the cable ensures reliable operation in challenging environments. The incorporation of gold-plated contacts enhances conductivity while ensuring long-lasting performance. Crafted for flexibility, this cable is ideal for use in drag chain systems, demonstrating exceptional resilience to mechanical strain. With an ambient operating temperature range that accommodates both moving and static applications, it stands out as a dependable choice for engineers and technicians alike. Its IP67 and IP68 ratings attest to its superior sealing capabilities, making it suitable for environments prone to dust and moisture. Ensure seamless connectivity with this exemplary connection cable.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy