ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 1 m

Subtotal (1 unit)*

$58.47

(exc. GST)

$64.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.47

*price indicative

RS Stock No.:
186-356
Mfr. Part No.:
EVC032
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Cable Length

1m

Jacket Material

PUR

Connector Type A

Right Angle

Connector Gender A

Male

Number of Contacts A

1

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

1

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection Cable epitomises reliability and flexibility, expertly designed to meet the rigours of modern applications. Built with a moulded body fashioned from high quality TPU, it promises enhanced durability while maintaining impressive flexibility. With an elegant and robust design, it offers outstanding performance in even the most challenging environments. The cable is free from silicone and halogen, catering to stringent safety requirements while ensuring optimal signal integrity.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy