ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 300 mm

Subtotal (1 unit)*

$65.75

(exc. GST)

$72.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.75

*price indicative

RS Stock No.:
189-653
Mfr. Part No.:
EVCA09
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Material

Polyurethane

Cable Length

300mm

Jacket Colour

Black

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

5

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable is engineered to offer exceptional performance and reliability in demanding environments. Designed for use with magnetically coded connection cable and PROFIsafe IO-Link modules, this cable ensures seamless connectivity while adhering to stringent industry standards. Its robust construction, incorporating materials like TPU and nickel-plated brass, guarantees durability and resistance to harsh conditions. With features such as gold-plated contacts and halogen-free materials, the cable is compatible with a wide range of applications, especially where environmental factors are of concern. This cable is not just about reliability; it also excels in flexibility, making it suitable for dynamic settings, including those involving drag chains. A versatile solution, It blends innovative design with practical functionality, catering to your specific automation needs with ease.

IP65 and IP67 protection rated

IP68 and IP69K protection rated

Free from silicone

Halogen free

Gold plated contacts

Drag chain suitability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy