ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 5 m

Subtotal (1 unit)*

$73.38

(exc. GST)

$80.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.38

*price indicative

RS Stock No.:
189-644
Mfr. Part No.:
EVC969
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Colour

Black

Cable Length

5m

Jacket Material

Polyurethane

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

5

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

5

Voltage

300V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connection cable is designed with advanced applications in mind, offering both reliability and flexibility. Its robust construction ensures that it can withstand challenging operating conditions, making it ideal for environments demanding high performance. Engineered for seamless integration with various systems, this product combines a sleek design with top-tier technical features. It excels in providing a secure connection, making it a preferred choice for professionals in need of a dependable cable solution. With a focus on quality and technical integrity, this cable enhances application efficiency while ensuring durability throughout its operational life.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy