ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 20 m

Subtotal (1 unit)*

$150.07

(exc. GST)

$165.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.07

*price indicative

RS Stock No.:
189-619
Mfr. Part No.:
EVC629
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

20m

Jacket Material

PUR

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

5

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

5

Voltage

36V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is designed to enhance connectivity in demanding environments, ensuring reliability and durability. This high-quality product features a lightweight design that accommodates various applications, making it ideal for industrial use. Its silicone-free and halogen-free construction ensures safety, while the gold-plated contacts and screened cable guarantee excellent performance under challenging conditions. Whether navigating tight spaces or requiring robust protection against dust and water, It stands as a reliable choice, designed to meet the needs of modern technology and manufacturing processes.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Con

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy