ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 20 m

Subtotal (1 unit)*

$112.17

(exc. GST)

$123.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.17

*price indicative

RS Stock No.:
189-110
Mfr. Part No.:
EVC597
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Cable Length

20m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

5

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is engineered for exceptional performance in a variety of demanding applications. Designed to ensure reliability and longevity, it features a sturdy and flexible cable that can withstand harsh environmental conditions. The product boasts high durability, making it perfectly suited for drag chain use, where movement and flexibility are paramount. Whether used in industrial automation, machinery, or other technical environments, this cable is ideal for ensuring a secure and stable connection. With its silicone-free and halogen-free construction, it not only meets rigorous safety standards but also contributes to a greener work environment. Experience seamless connectivity with the angled M12 connector, designed for ease of installation and superior protection against dust and moisture ingress.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Con

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy