ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- RS Stock No.:
- 188-322
- Mfr. Part No.:
- EVC939
- Brand:
- ifm electronic
Subtotal (1 unit)*
$96.34
(exc. GST)
$105.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.34 |
*price indicative
- RS Stock No.:
- 188-322
- Mfr. Part No.:
- EVC939
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Purple | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 30V ac, 36V ac | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Purple | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 30V ac, 36V ac | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable is designed with utmost precision to cater to the demanding applications of modern automation. Perfectly engineered for robust performance, it boasts a versatile connection method with a straight M12 connector. The cable not only ensures reliable communication through its advanced shielding but also excels in challenging environments, making it ideal for use in various industrial settings. With its halogen-free construction and gold-plated contacts, this solution guarantees longevity and a secure connection, safeguarding data integrity in every circumstance. Furthermore, its drag chain capability and exceptional flexibility cater to dynamic usage requirements, ensuring it can withstand high levels of bending cycles without compromising performance.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Large cable cross-section for reducing the voltage drop
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to p
Related links
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Female 5 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Female 5 way Straight to Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 2 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 2 m
