ifm electronic Female 5 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- RS Stock No.:
- 186-465
- Mfr. Part No.:
- EVC941
- Brand:
- ifm electronic
Subtotal (1 unit)*
$96.34
(exc. GST)
$105.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.34 |
*price indicative
- RS Stock No.:
- 186-465
- Mfr. Part No.:
- EVC941
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Purple | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 36V | |
| IP Rating | IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Purple | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 36V | ||
IP Rating IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic cutting-edge connecting cable designed with versatility and efficiency in mind. Tailored for seamless integration into CAN bus applications, this cable is highlighted by its robust, halogen-free construction, offering a blend of reliability and safety. The cable features a premium moulded body made from TPU, ensuring durability in challenging environments. Its unique design accommodates varying operational demands, from extreme temperatures to high bending cycles, making it suitable for both static and dynamic applications. With meticulous attention to detail, including gold-plated contacts and a screened assembly, It enhances signal integrity and connectivity while operating under rigorous conditions. Ideal for industries prioritising durability and performance, this cable is engineered to excel in drag chain applications, ensuring smooth operation over time. It is your dependable solution for sophisticated connectivity needs.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Large cable cross-section for reducing the voltage drop
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to p
Related links
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Female 5 way Straight to Communication Cable, 2 m
- ifm electronic Female 5 way Right Angle to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 25 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m
