ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 4 m

Subtotal (1 unit)*

$84.73

(exc. GST)

$93.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.73

*price indicative

RS Stock No.:
188-257
Mfr. Part No.:
EVC105
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Cable Length

4m

Jacket Material

PUR

Jacket Colour

Black

Number of Contacts A

1

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

1

Voltage

36V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection Cable is meticulously designed to meet the rigorous demands of industrial environments. Featuring a moulded body crafted from durable TPU and gold plated contacts, it ensures reliable performance and longevity. The product is free from silicone and halogen, making it an environmentally friendly choice for your applications. Built to withstand varying ambient temperatures of -25 to 90 degrees Celsius, it is ideal for both static and dynamic conditions.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy