ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 2 m

Subtotal (1 unit)*

$80.78

(exc. GST)

$88.86

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.78

*price indicative

RS Stock No.:
188-097
Mfr. Part No.:
EVC435
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Colour

Black

Cable Length

2m

Jacket Material

Polyurethane

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

5

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

5

Voltage

60 V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Y Connection Cable is designed for robust performance in a variety of environments. Engineered for seamless connectivity, it utilises high quality materials to ensure durability and reliability, even in challenging conditions. Featuring a combination of advanced engineering and thoughtful design, this product caters to the needs of modern applications, offering a drag chain suitable solution. Moreover, its gold plated contacts enhance conductivity while minimising signal loss.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links