ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 11 m
- RS Stock No.:
- 187-780
- Mfr. Part No.:
- EVC996
- Brand:
- ifm electronic
Subtotal (1 unit)*
$85.40
(exc. GST)
$93.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.40 |
*price indicative
- RS Stock No.:
- 187-780
- Mfr. Part No.:
- EVC996
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Cable Length | 11m | |
| Jacket Colour | Black | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Number of Contacts B | 3 | |
| Voltage | 60 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Cable Length 11m | ||
Jacket Colour Black | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Number of Contacts B 3 | ||
Voltage 60 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is designed for versatility and reliability in demanding environments. With robust construction, it is ideal for applications requiring both durability and flexibility, including drag chain usage. This cable features a length of 11 meters and combines high-quality materials such as TPU and brass with gold-plated contacts for superior performance. Its impressive protection ratings ensure functionality in challenging conditions, making it the go-to choice for industries requiring dependable electrical connections. Enhanced with advanced sealing materials, this connection cable safeguards against moisture and contaminants, making it suitable for a wide range of applications while maintaining excellent functionality.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 3 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 15 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 0.6 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 1 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 0.2 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 2.5 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 10 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 7 m
