ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 2.5 m

Subtotal (1 unit)*

$65.47

(exc. GST)

$72.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.47

*price indicative

RS Stock No.:
186-415
Mfr. Part No.:
EVC456
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Material

PUR

Jacket Colour

Black

Cable Length

2.5m

Connector Type A

Right Angle

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Straight

Voltage

60V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection cable is engineered for rigorous applications, ensuring reliable performance under demanding conditions. With its robust construction and high quality materials, it offers exceptional durability and adaptability for dynamic environments. Specially designed for precise electrical connections, it meets stringent safety standards while providing impressive resistance to various conditions. Whether used in industrial automation or robotics, it delivers top-notch performance, making it an essential component in any professional setup.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy