ifm electronic Male 3 way Straight to Female 4 way Straight Communication Cable, 2 m

Subtotal (1 unit)*

$40.22

(exc. GST)

$44.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.22

*price indicative

RS Stock No.:
187-638
Mfr. Part No.:
EVC346
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

2m

Jacket Material

PUR

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Straight

Voltage

60V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connecting cable with plug is designed for flexibility and durability in various demanding applications. This cable features gold plated contacts and is free from silicone and halogens, ensuring excellent conductivity and a significant reduction in environmental impact. With a bending radius suitable for drag chains and a high degree of torsional strain resistance, this product caters to intricate movement requirements while maintaining longevity. Whether in industrial settings or intricate machinery, this meticulously crafted cable provides reliable connectivity, solidifying its position as a primary choice for professionals seeking quality and performance.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Wid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy