ifm electronic Male 3 way Straight to Female 4 way Straight Communication Cable, 2 m

Subtotal (1 unit)*

$40.22

(exc. GST)

$44.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.22

*price indicative

RS Stock No.:
186-391
Mfr. Part No.:
EVC347
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Colour

Black

Cable Length

2m

Jacket Material

PUR

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

3

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Straight

Voltage

60V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connecting cable specially designed for reliable and efficient data transmission. Perfectly engineered for both static and dynamic applications, this cable ensures stable connectivity even in the most demanding environments. Constructed with premium materials, it boasts superior durability and resilience, making it ideal for challenging conditions. Its notable features include drag chain suitability and a robust protection rating, which together guarantee longevity and safety.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Wid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy