ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 2.05 m

Subtotal (1 unit)*

$40.23

(exc. GST)

$44.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.23

*price indicative

RS Stock No.:
187-600
Mfr. Part No.:
EVC209
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

EVC

Jacket Material

PUR

Jacket Colour

Black

Cable Length

2.05m

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

1

Connector Type B

Unterminated

Voltage

300V

IP Rating

IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with a socket is expertly designed for versatile applications, ensuring robust performance in demanding environments. Featuring a durable construction that is both halogen free and silicone free, this product is built with a focus on reliability and safety. Its gold plated contacts enhance conductivity and longevity, making it ideal for continuous use in various industrial settings. This product is not merely a connection solution; it is a commitment to quality and high standards, perfectly reflecting the ethos of its manufacturer.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy