ifm electronic Female 5 way Right Angle to Female 5 way Straight Communication Cable, 3 m

Subtotal (1 unit)*

$49.71

(exc. GST)

$54.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.71

*price indicative

RS Stock No.:
189-856
Mfr. Part No.:
EVC856
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Colour

Black

Cable Length

3m

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Straight

Connector Gender B

Female

Voltage

60V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The ifm electronic high-performance connecting cable designed with versatility in mind, making it an ideal choice for a range of industrial applications. Crafted with top-quality materials, this cable features a robust design, ensuring durability even in challenging environments. Its excellent properties include being halogen-free and silicone-free, providing an added layer of safety for sensitive applications. With a temperature tolerance of -25°C to 90°C, this cable is suitable for both static and moving setups, making it exceptionally adaptable. The combination of mechanical resilience and advanced shielding technology guarantees reliable connectivity and performance in demanding situations. Designed for ease of use, this connecting cable with socket simplifies installation while ensuring dependable operation.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Mechanical end stop to protect the O-ring from destruction

Vibration and shock resistant thanks to coupling ring with locking mechanism

Continuously high EMC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy