ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 10 m
- RS Stock No.:
- 187-540
- Mfr. Part No.:
- EVC828
- Brand:
- ifm electronic
Subtotal (1 unit)*
$84.73
(exc. GST)
$93.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.73 |
*price indicative
- RS Stock No.:
- 187-540
- Mfr. Part No.:
- EVC828
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic robust connection cable is designed for superior performance and reliability in demanding environments. Engineered with a focus on optimal functionality, it features a durable TPU orange housing and FKM sealing, assuring long-lasting protection against environmental factors. The cable is halogen-free, making it an eco-friendly choice for those prioritising sustainability, while the gold-plated contacts enhance connectivity. With a striking ambient temperature range and various protection classes, this cable is ideal for dynamic applications requiring flexibility and resilience. Its drag chain suitability further highlights its versatility, making it a key component in applications that involve movement and rotation. Reliable and effective, this connection cable meets installation demands with ease and efficiency.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Male 3 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 10 m
