ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 300 mm
- RS Stock No.:
- 187-482
- Mfr. Part No.:
- EVC377
- Brand:
- ifm electronic
Subtotal (1 unit)*
$49.48
(exc. GST)
$54.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.48 |
*price indicative
- RS Stock No.:
- 187-482
- Mfr. Part No.:
- EVC377
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 300mm | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 300mm | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable combines high reliability with versatile applications, designed specifically for dynamic environments. Featuring robust materials, the cable ensures a seamless transmission of electrical signals while being free from harmful substances such as silicone and halogens. Ideal for demanding settings, it guarantees superior performance with gold plated contacts for optimal conductivity. Built for flexibility, the cable withstands extensive bending cycles and harsh conditions, making it suitable for use within drag chains.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 3 way Straight Communication Cable, 300 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 300 mm
