ifm electronic Male 5 way Right Angle to Female 5 way Straight Communication Cable, 10 m
- RS Stock No.:
- 186-947
- Mfr. Part No.:
- EVC351
- Brand:
- ifm electronic
Subtotal (1 unit)*
$124.22
(exc. GST)
$136.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.22 |
*price indicative
- RS Stock No.:
- 186-947
- Mfr. Part No.:
- EVC351
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | CE, EN-GB E12684-00 06.12.2019, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals CE, EN-GB E12684-00 06.12.2019, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is expertly crafted to enhance reliability in various operational environments. With its robust construction, it excels under challenging conditions, ensuring seamless connectivity and performance. Designed specifically for use in dynamic settings, it boasts impressive attributes like being free from silicone and halogen free, making it an environmentally friendly choice. Additionally, it offers a substantial operating temperature range, ensuring functionality across diverse applications, from cold storage to high-heat environments.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Male 3 way Straight Communication Cable, 10 m
