ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 10 m

Subtotal (1 unit)*

$155.75

(exc. GST)

$171.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.75

*price indicative

RS Stock No.:
187-338
Mfr. Part No.:
EVC908
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Material

PUR

Cable Length

10m

Jacket Colour

Green

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Straight

Voltage

30V ac, 60V ac

IP Rating

IP65, IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic advanced connection cable specifically designed for industrial Ethernet applications. Crafted to streamline connectivity in factory automation environments, this cable is notable for its robust design and superior performance. It features a D-coded Ethernet architecture, ensuring reliable data transmission at speeds of 100 Mbit/s. The cable is engineered to withstand harsh conditions, making it ideal for a wide range of industrial settings. With its impressive mechanical resilience, it is suitable for drag chain applications, ensuring longevity and durability. This cable effortlessly combines functionality with safety, as it is free from silicone and halogen-free, ensuring compliance with modern environmental standards. Perfectly suited for demanding applications, It exemplifies innovation in industrial connection solutions.

High protection rating for the requirements of harsh industrial environments

Cable sheath made of halogen-free and flame-retardant material

With robust M12 connector Industrial Ethernet

Large operating temperature range and high protection rating

Good

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy