ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 18 m
- RS Stock No.:
- 186-887
- Mfr. Part No.:
- EVC990
- Brand:
- ifm electronic
Subtotal (1 unit)*
$80.23
(exc. GST)
$88.25
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.23 |
*price indicative
- RS Stock No.:
- 186-887
- Mfr. Part No.:
- EVC990
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 18m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 60 V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 18m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 60 V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic advanced connecting cable with plug is designed to meet the rigorous demands of modern automation environments. Featuring halogen-free and silicone-free materials, the product ensures safety and reliability, making it an ideal choice for diverse applications. The robust construction and gold-plated contacts guarantee excellent conductivity, while the drag chain suitability enhances its usability in dynamic environments. With an impressive operational temperature range, this cable maintains performance even in challenging conditions. Whether for stationary or moving installations, this cable can handle substantial bending cycles and torsional strain, ensuring longevity and durability. Its compact design, coupled with specific features, makes it a prime choice for professionals seeking dependable solutions in complex systems.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wid
Related links
- ifm electronic Male 4 way M8 to Female 4 way M8 Communication Cable, 0.2 m
- ifm electronic Male 4 way M8 to Female 4 way M8 Communication Cable, 2.5 m
- ifm electronic Male 4 way M8 to Female 4 way M8 Communication Cable, 0.3 m
- ifm electronic Male 4 way M8 to Female 4 way M8 Communication Cable, 15.5 m
- ifm electronic Male 4 way M12 to Female 5 way M8 Communication Cable, 0.3 m
- ifm electronic Male 4 way M8 to Female 3 way M8 Communication Cable, 0.3 m
- ifm electronic Male 4 way M8 to Male 4 way M8 Communication Cable, 12 m
- ifm electronic Male 4 way M8 to Male 4 way M8 Communication Cable, 6 m
