ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 15.5 m
- RS Stock No.:
- 186-550
- Mfr. Part No.:
- EVC464
- Brand:
- ifm electronic
Subtotal (1 unit)*
$120.44
(exc. GST)
$132.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.44 |
*price indicative
- RS Stock No.:
- 186-550
- Mfr. Part No.:
- EVC464
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 15.5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 60 V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 15.5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 60 V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is engineered for versatility and durability in varied industrial applications. The cable is designed for performance in the most demanding conditions, featuring robust materials and technology that withstands extreme temperatures and environmental challenges. With its drag chain suitability and a high degree of flexibility, the connection cable adapts seamlessly to different movement patterns whilst maintaining outstanding reliability.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 4 way M8 to Female 4 way M8 Communication Cable, 0.2 m
- ifm electronic Male 4 way M8 to Female 4 way M8 Communication Cable, 2.5 m
- ifm electronic Male 4 way M8 to Female 4 way M8 Communication Cable, 0.3 m
- ifm electronic Male 4 way M8 to Female 4 way M8 Communication Cable, 2 m
- ifm electronic Male 4 way M8 to Female 4 way M8 Communication Cable, 5 m
- ifm electronic Male 4 way M8 to Female 4 way M8 Communication Cable, 10 m
- ifm electronic Male 4 way M8 to Female 4 way M8 Communication Cable, 3 m
- ifm electronic Male 4 way M8 to Female 4 way M8 Communication Cable, 0.6 m
