ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 m
- RS Stock No.:
- 186-815
- Mfr. Part No.:
- EVF251
- Brand:
- ifm electronic
Subtotal (1 unit)*
$114.57
(exc. GST)
$126.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.57 |
*price indicative
- RS Stock No.:
- 186-815
- Mfr. Part No.:
- EVF251
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 300V | |
| IP Rating | IP69K, IP65, IP67, IP68 | |
| Standards/Approvals | CE, EN GB-EVF251-00-08.11.2022, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 300V | ||
IP Rating IP69K, IP65, IP67, IP68 | ||
Standards/Approvals CE, EN GB-EVF251-00-08.11.2022, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic state-of-the-art connection cable is specifically designed for application in demanding environments, particularly within the food industry. With a focus on safety and durability, this product boasts unique features that make it a reliable choice for hygienic and wet areas. The robust materials used in construction ensure a long-lasting performance, while its halogen-free and silicone-free attributes contribute to safety and compliance in sensitive applications. Engineered to withstand harsh conditions, this connection cable not only meets but exceeds various protection standards, making it an ideal choice for industries requiring reliable electrical connections.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 5 m
