ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 186-776
- Mfr. Part No.:
- E11249
- Brand:
- ifm electronic
Subtotal (1 unit)*
$81.07
(exc. GST)
$89.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.07 |
*price indicative
- RS Stock No.:
- 186-776
- Mfr. Part No.:
- E11249
- Brand:
- ifm electronic
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
| Brand | ifm electronic | |
| Series | E112 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, EN GB-E11249-00-05.11.2020, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E112 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals CE, EN GB-E11249-00-05.11.2020, UKCA | ||
- COO (Country of Origin):
- DE
The ifm electronic Connecting cable with socket designed for robust performance in various applications. Catering to demanding environments, this product ensures compliance with high safety standards, featuring halogen free materials that enhance its environmental compatibility. The durable construction, utilising TPU for the moulded body, ensures longevity and resistance to wear and tear. This connecting cable is not just about durability; it provides seamless connectivity with its sleek design tailored for ease of use and installation.
Angled type for use where space is restricted
Gold-plated contacts for reliable electrical connections
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Wide ope
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m