ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 3 m

Subtotal (1 unit)*

$39.15

(exc. GST)

$43.06

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
186-593
Mfr. Part No.:
EVC384
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

3m

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Connector Type B

Straight

Number of Contacts B

5

Connector Gender B

Female

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with plug is designed to facilitate seamless integration within your electronic systems. Perfect for applications requiring high flexibility, it is constructed from halogen free materials and boasts gold plated contacts for enhanced conductivity and durability. The cable can withstand a broad temperature range, making it suitable for various environments. The robustness of the design ensures exceptional performance even under demanding conditions, and its drag chain suitability highlights its practical application in dynamic settings.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Wid

Related links