ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

$68.76

(exc. GST)

$75.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.76

*price indicative

RS Stock No.:
186-483
Mfr. Part No.:
E11424
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E114

Product Type

Actuator/Sensor Cable

Cable Length

2m

Jacket Colour

Black

Jacket Material

Polyurethane

Number of Contacts A

1

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Valve Connector

Connector Gender B

Female

Number of Contacts B

1

Voltage

24, 24V ac

Standards/Approvals

CE, UKCA

IP Rating

IP67

COO (Country of Origin):
PL
The ifm electronic Jumper Cable with valve plug is engineered for superior performance in a range of applications, ensuring reliable connectivity while meeting stringent industry standards. Designed with care, it features a robust construction that guarantees long lasting usability even in challenging environments. The device excels in maximum current load capability and has been optimised for operational safety and efficiency.

Reliable connection of valves in the field

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Clearly visible LED

With integrated protective circuitry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy