Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 1 unit)*

$80.33

(exc. GST)

$88.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
1 - 9$80.33
10 +$73.90

*price indicative

RS Stock No.:
145-945
Mfr. Part No.:
33198 RST 5RKT 51008/5 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RST 5RKT 51008

Product Type

Actuator/Sensor Cable

Cable Length

5m

Jacket Colour

Yellow

Jacket Material

Polyurethane

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

5

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

1.5kV

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
CN
The Lumberg Automation Cordset features a reliable M12 to M12 connection, designed specifically for the automotive line. It includes a male to female configuration with 5 pin A coded connectors in a straight to straight orientation. Constructed with a durable unshielded PUR yellow cable, this cordset boasts an IP67 rating, ensuring protection against dust and water in demanding environments.

Cu/Au plated contact

CuSn contact base material

Operating temperature is between 40°C to +90°C

Moulded body made of TPU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy