Phoenix Contact Cable, 10m
- RS Stock No.:
- 133-806
- Mfr. Part No.:
- 2909734
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-806
- Mfr. Part No.:
- 2909734
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | CAB | |
| Cross Sectional Area | 37x 0.25 mm² | |
| Length | 10m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series CAB | ||
Cross Sectional Area 37x 0.25 mm² | ||
Length 10m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact migration cable is designed for Bailey INFI 90 to modern control platforms. With 36 conductors and a length of 10.0m, this open-end cable is perfect for universal configurations. It features individual wire marking, ferrules, and a 1:1 connection, making it ideal for various applications in different industries.
Ferrules for secure connections
Open end design for universal configurations
MR connector for easy installation
Shielded to prevent interference
Open end design for universal configurations
MR connector for easy installation
Shielded to prevent interference
Related links
- Phoenix Contact Cable, 10m
- Phoenix Contact Straight Male M8 to Bus Cable, 10m
- Phoenix Contact Right Angle Male M12 to Bus Cable, 10m
- Phoenix Contact Cable, 100 m
- Phoenix Contact Male 3 way M12 to Sensor Actuator Cable, 10m
- Phoenix Contact 3 way DIN 43650 Form B to Sensor Actuator Cable, 10m
- Phoenix Contact 3 way DIN 43650 Form C to Sensor Actuator Cable, 10m
- Phoenix Contact Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 10m
