Pepperl + Fuchs, 31 Series Mounting Bracket for Use with RL31 Series Sensor
- RS Stock No.:
- 817-1579
- Mfr. Part No.:
- OMH-RL31-03
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
$55.57
(exc. GST)
$61.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.57 |
*price indicative
- RS Stock No.:
- 817-1579
- Mfr. Part No.:
- OMH-RL31-03
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | RL31 Series Sensor | |
| Series | 31 | |
| Width | 2mm | |
| Hazardous Area Certification | No | |
| Height | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With RL31 Series Sensor | ||
Series 31 | ||
Width 2mm | ||
Hazardous Area Certification No | ||
Height 30mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
OMH Mounting Brackers for RL31 & RLK31 Series Photoelectric Sensors
This is a range of metal brackets from the Pepperl + Fuchs OMH range for use with the RL31 and RLK31 range of compact photoelectric sensors.
Simple and fast mounting
Robust metal structure
Related links
- Pepperl + Fuchs Mounting Bracket for Use with RL31 Series Sensor
- Pepperl + Fuchs, OMH Series Rotating Head Bracket for Use with RL31 Series Sensor
- Pepperl + Fuchs ML8 Series
- Pepperl + Fuchs, ML100 Series Mounting Bracket for Use with ML100 Series
- Pepperl + Fuchs, ML300 Series Mounting Bracket 4.2 mm for Use with ML300 Series Sensors
- Pepperl + Fuchs, R200 Series Bracket 12.2 mm for Use with R200
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor
- Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor
