RS PRO Thermocouple Connector for Use with Type T Thermocouple, JIS Standard

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$10.11

(exc. GST)

$11.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$10.11-
15 - 74$9.852%
75 +$8.1019%

*price indicative

RS Stock No.:
771-8799
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Connector

Accessory Type

Thermocouple Connector

For Use With

Type T Thermocouple

Series

RS PRO

Standards/Approvals

JIS

RS PRO JIS Thermocouple Connector, For Use With Type T, Miniature


Set up your thermocouples simply and effectively with this RS PRO thermocouple connector. It's compatible with Type T thermocouples and can be used to join cables to thermocouple sensors, to extend their reach.

The connector's contacts are polarised to ensure correct connection, for reliable performance. They're made from a copper material with nickel plating, which offers excellent conductivity and a high level of resistance to oxidisation, ensuring a long lifespan.

The product is manufactured in conformity with both US (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic control standards, to ensure the safety of operation. It can function continuously at a maximum temperature of +220°C, so it's suitable for a variety of harsh environments. Use it in industrial machinery, power plants and household appliances.

Features and Benefits


• Thermocouple connector

• Brown colour

• Miniature connector size

• In-line connector type

• For use with Type T thermocouples

• Operating temperature range of -35°C to +220°C

• Socket

• JIS (Japanese Industrial Standards) compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy